



LH1525AAB | |
|---|---|
DigiKey Part Number | LH1525AAB-ND |
Manufacturer | |
Manufacturer Product Number | LH1525AAB |
Description | SSR RELAY SPST-NO 250MA 0-400V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1525AAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.16VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 36 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | cUL, FIMKO, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.42000 | Fr.2.42 |
| 10 | Fr.2.15800 | Fr.21.58 |
| 25 | Fr.2.06120 | Fr.51.53 |
| 50 | Fr.1.99080 | Fr.99.54 |
| 100 | Fr.1.92250 | Fr.192.25 |
| 250 | Fr.1.83576 | Fr.458.94 |
| 500 | Fr.1.77278 | Fr.886.39 |
| 2,000 | Fr.1.65305 | Fr.3,306.10 |
| Unit Price without VAT: | Fr.2.42000 |
|---|---|
| Unit Price with VAT: | Fr.2.61602 |


