LH1532AACTR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Semiconductor Opto Division
In Stock: 5,199
Unit Price: Fr.4.34000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 1,891
Unit Price: Fr.3.73000
Datasheet

Similar


Panasonic Electric Works
In Stock: 0
Unit Price: Fr.2.79234
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LH1532AACTR

DigiKey Part Number
LH1532AACTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LH1532AACTR
Description
SSR RELAY SPST-NO 110MA 0-350V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
LH1532AACTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.26VDC
Voltage - Load
0 V ~ 350 V
Load Current
110 mA
On-State Resistance (Max)
20 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SMD
Approval Agency
CQC, cUL, UL, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types