
SFH6943A-3T | |
---|---|
DigiKey Part Number | SFH6943A-3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH6943A-3T |
Description | OPTOISO 1.768KV 4CH TRANS 10-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 1768Vrms 4 Channel 10-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Channels | 4 | |
Voltage - Isolation | 1768Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 320% @ 1mA | |
Turn On / Turn Off Time (Typ) | 2.6µs, 2.8µs | |
Rise / Fall Time (Typ) | 3µs, 3.1µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 10mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 3 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-10 | |
Supplier Device Package | 10-SMD | |
Base Product Number |