
SFH601-1 | |
---|---|
DigiKey Part Number | SFH601-1-ND |
Manufacturer | |
Manufacturer Product Number | SFH601-1 |
Description | OPTOISO 5.3KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | SFH601-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 40% @ 10mA | |
Current Transfer Ratio (Max) | 80% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 100V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.15000 | Fr.1.15 |
10 | Fr.0.81600 | Fr.8.16 |
100 | Fr.0.61300 | Fr.61.30 |
500 | Fr.0.52300 | Fr.261.50 |
1,000 | Fr.0.49358 | Fr.493.58 |
2,000 | Fr.0.46865 | Fr.937.30 |
6,000 | Fr.0.43671 | Fr.2,620.26 |
10,000 | Fr.0.42450 | Fr.4,245.00 |
Unit Price without VAT: | Fr.1.15000 |
---|---|
Unit Price with VAT: | Fr.1.24315 |