TEMD6200FX01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEMD6200FX01

DigiKey Part Number
751-1503-2-ND - Tape & Reel (TR)
751-1503-1-ND - Cut Tape (CT)
751-1503-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEMD6200FX01
Description
SENSOR PHOTODIODE 540NM 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Photodiode 540nm 150ns 120°
Datasheet
 Datasheet
EDA/CAD Models
TEMD6200FX01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
540nm
Color - Enhanced
-
Spectral Range
430nm ~ 610nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
150ns
Voltage - DC Reverse (Vr) (Max)
16 V
Current - Dark (Typ)
100pA
Active Area
0.27mm²
Viewing Angle
120°
Operating Temperature
-40°C ~ 100°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,537
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.70000Fr.0.70
5Fr.0.62000Fr.3.10
10Fr.0.58700Fr.5.87
25Fr.0.54960Fr.13.74
50Fr.0.52360Fr.26.18
100Fr.0.50020Fr.50.02
500Fr.0.45304Fr.226.52
1,000Fr.0.43550Fr.435.50
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.41065Fr.1,231.95
6,000Fr.0.39665Fr.2,379.90
9,000Fr.0.38900Fr.3,501.00
15,000Fr.0.37991Fr.5,698.65
21,000Fr.0.37422Fr.7,858.62
Manufacturers Standard Package
Unit Price without VAT:Fr.0.70000
Unit Price with VAT:Fr.0.75670