
TLHY6405-ASZ | |
|---|---|
DigiKey Part Number | 751-TLHY6405-ASZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLHY6405-ASZ |
Description | LED YELLOW DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.4V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 9.00mm |

