
TLMY1000-GS08 | |
|---|---|
DigiKey Part Number | TLMY1000-GS08TR-ND - Tape & Reel (TR) TLMY1000-GS08CT-ND - Cut Tape (CT) TLMY1000-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLMY1000-GS08 |
Description | LED YELLOW 0603 SMD |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 1.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TLMY1000-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |











