TSAL5100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 2,841
Unit Price: Fr.0.39000
Datasheet

Similar


SunLED
In Stock: 376
Unit Price: Fr.0.49000
Datasheet

Similar


SunLED
In Stock: 675
Unit Price: Fr.0.58000
Datasheet

Similar


SunLED
In Stock: 706
Unit Price: Fr.0.30000
Datasheet

Similar


SunLED
In Stock: 3,918
Unit Price: Fr.0.30000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSAL5100

DigiKey Part Number
TSAL5100-ND
Manufacturer
Manufacturer Product Number
TSAL5100
Description
EMITTER IR 940NM 100MA RADIAL
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.35V 100mA 80mW/sr @ 100mA 20° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
80mW/sr @ 100mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.35V
Viewing Angle
20°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes