TSHA5202 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 118,314
Unit Price: Fr.0.85000
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: Fr.0.17908
Datasheet

Similar


LITEON
In Stock: 6,068
Unit Price: Fr.0.51000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,042
Unit Price: Fr.0.73000
Datasheet
Image for TSHA5202 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSHA5202

DigiKey Part Number
TSHA5202-ND
Manufacturer
Manufacturer Product Number
TSHA5202
Description
EMITTER IR 875NM 100MA RADIAL
Customer Reference
Detailed Description
Infrared (IR) Emitter 875nm 1.5V 100mA 36mW/sr @ 100mA 24° Radial
Datasheet
 Datasheet
EDA/CAD Models
TSHA5202 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.5V
Manufacturer
Vishay Semiconductor Opto Division
Viewing Angle
24°
Packaging
Bulk
Orientation
Top View
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
100mA
Package / Case
Radial
Radiant Intensity (Ie) Min @ If
36mW/sr @ 100mA
Base Product Number
Wavelength
875nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSDL-4220LITEON118,314516-1261-NDFr.0.85000Similar
HSDL-4251LITEON0HSDL-4251-NDFr.0.17908Similar
HSDL-4261LITEON6,068516-1706-NDFr.0.51000Similar
SIR-563ST3FNRohm Semiconductor1,042846-SIR-563ST3FN-NDFr.0.73000Similar
Obsolete
This product is no longer manufactured. View Substitutes