
TSOP39338TR | |
---|---|
DigiKey Part Number | TSOP39338TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSOP39338TR |
Description | SENSOR REMOTE REC 38.0KHZ 45M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 45m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 450 µA | |
Orientation | Top View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,200 | Fr.0.45954 | Fr.1,010.99 |
Unit Price without VAT: | Fr.0.45954 |
---|---|
Unit Price with VAT: | Fr.0.49676 |