
TSOP77438TR | |
|---|---|
DigiKey Part Number | TSOP77438TR-ND - Tape & Reel (TR) TSOP77438CT-ND - Cut Tape (CT) TSOP77438DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSOP77438TR |
Description | SENSOR REMOTE REC 38.0KHZ 40M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 40m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 40m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side or Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.07000 | Fr.1.07 |
| 5 | Fr.0.94400 | Fr.4.72 |
| 10 | Fr.0.89800 | Fr.8.98 |
| 25 | Fr.0.84240 | Fr.21.06 |
| 50 | Fr.0.80500 | Fr.40.25 |
| 100 | Fr.0.77060 | Fr.77.06 |
| 500 | Fr.0.70140 | Fr.350.70 |
| 1,000 | Fr.0.67567 | Fr.675.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,300 | Fr.0.64759 | Fr.1,489.46 |
| 4,600 | Fr.0.62635 | Fr.2,881.21 |
| 6,900 | Fr.0.61475 | Fr.4,241.78 |
| 11,500 | Fr.0.60095 | Fr.6,910.93 |
| Unit Price without VAT: | Fr.1.07000 |
|---|---|
| Unit Price with VAT: | Fr.1.15667 |

