
TSOP95238TR | |
|---|---|
DigiKey Part Number | 751-TSOP95238TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSOP95238TR |
Description | IR RECEIVER - HEIMDALL PACKAGE - |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 25m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | 25m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2 V ~ 3.6 V | |
Current - Supply | 370 µA | |
Orientation | Side View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,300 | Fr.0.70090 | Fr.1,612.07 |
| 4,600 | Fr.0.67424 | Fr.3,101.50 |
| 6,900 | Fr.0.65937 | Fr.4,549.65 |
| 11,500 | Fr.0.64135 | Fr.7,375.52 |
| Unit Price without VAT: | Fr.0.70090 |
|---|---|
| Unit Price with VAT: | Fr.0.75767 |

