
TSOP95338TR | |
---|---|
DigiKey Part Number | TSOP95338TR-ND - Tape & Reel (TR) TSOP95338CT-ND - Cut Tape (CT) TSOP95338DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSOP95338TR |
Description | IR REC MODULE 38 KHZ SIDE VIEW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 24m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 24m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2 V ~ 3.6 V | |
Current - Supply | 370 µA | |
Orientation | Side View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.07000 | Fr.1.07 |
5 | Fr.0.94400 | Fr.4.72 |
10 | Fr.0.89800 | Fr.8.98 |
25 | Fr.0.84240 | Fr.21.06 |
50 | Fr.0.80500 | Fr.40.25 |
100 | Fr.0.77060 | Fr.77.06 |
500 | Fr.0.70140 | Fr.350.70 |
1,000 | Fr.0.67567 | Fr.675.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,300 | Fr.0.64759 | Fr.1,489.46 |
4,600 | Fr.0.62635 | Fr.2,881.21 |
6,900 | Fr.0.61475 | Fr.4,241.78 |
11,500 | Fr.0.60095 | Fr.6,910.93 |
Unit Price without VAT: | Fr.1.07000 |
---|---|
Unit Price with VAT: | Fr.1.15667 |