2 PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMO30L1M2-GS18

DigiKey Part Number
VLMO30L1M2-GS18TR-ND - Tape & Reel (TR)
VLMO30L1M2-GS18CT-ND - Cut Tape (CT)
VLMO30L1M2-GS18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMO30L1M2-GS18
Description
LED ORANGE CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 1.8V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
610nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.80mm W
Height (Max)
1.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,900
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.25000Fr.0.25
10Fr.0.17000Fr.1.70
100Fr.0.12050Fr.12.05
500Fr.0.09756Fr.48.78
1,000Fr.0.09002Fr.90.02
2,000Fr.0.08357Fr.167.14
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000Fr.0.07344Fr.587.52
16,000Fr.0.06949Fr.1,111.84
24,000Fr.0.06746Fr.1,619.04
40,000Fr.0.06518Fr.2,607.20
56,000Fr.0.06382Fr.3,573.92
80,000Fr.0.06249Fr.4,999.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.25000
Unit Price with VAT:Fr.0.27025