
VLMO31K1L2-GS08 | |
|---|---|
DigiKey Part Number | VLMO31K1L2-GS08TR-ND - Tape & Reel (TR) VLMO31K1L2-GS08CT-ND - Cut Tape (CT) VLMO31K1L2-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMO31K1L2-GS08 |
Description | LED ORANGE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VLMO31K1L2-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 605nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.31000 | Fr.0.31 |
| 10 | Fr.0.21300 | Fr.2.13 |
| 100 | Fr.0.15140 | Fr.15.14 |
| 500 | Fr.0.12356 | Fr.61.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.09588 | Fr.143.82 |
| 3,000 | Fr.0.08949 | Fr.268.47 |
| 4,500 | Fr.0.08620 | Fr.387.90 |
| 7,500 | Fr.0.08249 | Fr.618.67 |
| 10,500 | Fr.0.08027 | Fr.842.83 |
| 15,000 | Fr.0.07811 | Fr.1,171.65 |
| 37,500 | Fr.0.07334 | Fr.2,750.25 |
| 75,000 | Fr.0.07037 | Fr.5,277.75 |
| Unit Price without VAT: | Fr.0.31000 |
|---|---|
| Unit Price with VAT: | Fr.0.33511 |

