
| VLMO31K1L2-GS08 | |
|---|---|
| DigiKey Part Number | VLMO31K1L2-GS08TR-ND - Tape & Reel (TR) VLMO31K1L2-GS08CT-ND - Cut Tape (CT) VLMO31K1L2-GS08DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | VLMO31K1L2-GS08 | 
| Description | LED ORANGE CLEAR 2PLCC SMD | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | Orange 605nm LED Indication - Discrete 2.2V 2-SMD, J-Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | VLMO31K1L2-GS08 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Color | ||
| Configuration | Standard | |
| Lens Color | - | |
| Lens Transparency | Clear | |
| Millicandela Rating | ||
| Lens Style | Round with Flat Top | |
| Lens Size | 2.40mm Dia | |
| Voltage - Forward (Vf) (Typ) | 2.2V | |
| Current - Test | 10mA | |
| Viewing Angle | 120° | |
| Mounting Type | ||
| Wavelength - Dominant | ||
| Wavelength - Peak | 605nm | |
| Features | - | |
| Package / Case | 2-SMD, J-Lead | |
| Supplier Device Package | ||
| Size / Dimension | 3.00mm L x 2.80mm W | |
| Height (Max) | 1.85mm | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.31000 | Fr.0.31 | 
| 10 | Fr.0.21300 | Fr.2.13 | 
| 100 | Fr.0.15140 | Fr.15.14 | 
| 500 | Fr.0.12356 | Fr.61.78 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,500 | Fr.0.09588 | Fr.143.82 | 
| 3,000 | Fr.0.08949 | Fr.268.47 | 
| 4,500 | Fr.0.08620 | Fr.387.90 | 
| 7,500 | Fr.0.08249 | Fr.618.67 | 
| 10,500 | Fr.0.08027 | Fr.842.83 | 
| 15,000 | Fr.0.07811 | Fr.1,171.65 | 
| 37,500 | Fr.0.07334 | Fr.2,750.25 | 
| 75,000 | Fr.0.07037 | Fr.5,277.75 | 
| Unit Price without VAT: | Fr.0.31000 | 
|---|---|
| Unit Price with VAT: | Fr.0.33511 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland