Optoisolator Transistor with Base Output 4000Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VO205AT

DigiKey Part Number
VO205ATTR-ND - Tape & Reel (TR)
VO205ATCT-ND - Cut Tape (CT)
VO205ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VO205AT
Description
OPTOISO 4KV TRANS W/BASE 8-SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 4000Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
VO205AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.3V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
4000Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
40% @ 10mA
Operating Temperature
-40°C ~ 100°C
Current Transfer Ratio (Max)
80% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 3µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Rise / Fall Time (Typ)
3µs, 2µs
Supplier Device Package
8-SOIC
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,963
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.58000Fr.0.58
10Fr.0.39800Fr.3.98
100Fr.0.28940Fr.28.94
500Fr.0.24092Fr.120.46
1,000Fr.0.22500Fr.225.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.21148Fr.422.96
4,000Fr.0.20001Fr.800.04
6,000Fr.0.19413Fr.1,164.78
10,000Fr.0.18748Fr.1,874.80
14,000Fr.0.18353Fr.2,569.42
20,000Fr.0.17968Fr.3,593.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.58000
Unit Price with VAT:Fr.0.62698