
VLMS20H2K1-GS08 | |
|---|---|
DigiKey Part Number | 751-VLMS20H2K1-GS08TR-ND - Tape & Reel (TR) 751-VLMS20H2K1-GS08CT-ND - Cut Tape (CT) 751-VLMS20H2K1-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMS20H2K1-GS08 |
Description | LED RED CLEAR SMD MINILED SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.8V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VLMS20H2K1-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 0.90mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 643nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 1.40mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.27000 | Fr.0.27 |
| 10 | Fr.0.18300 | Fr.1.83 |
| 100 | Fr.0.12970 | Fr.12.97 |
| 500 | Fr.0.10532 | Fr.52.66 |
| 1,000 | Fr.0.09726 | Fr.97.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.08686 | Fr.260.58 |
| 6,000 | Fr.0.08156 | Fr.489.36 |
| 9,000 | Fr.0.07883 | Fr.709.47 |
| 15,000 | Fr.0.07575 | Fr.1,136.25 |
| 21,000 | Fr.0.07392 | Fr.1,552.32 |
| 30,000 | Fr.0.07214 | Fr.2,164.20 |
| 75,000 | Fr.0.06819 | Fr.5,114.25 |
| Unit Price without VAT: | Fr.0.27000 |
|---|---|
| Unit Price with VAT: | Fr.0.29187 |






