
| ACCKPR1417NLS14 | |
|---|---|
| DigiKey Part Number | 716-ACCKPR1417NLS14-ND | 
| Manufacturer | |
| Manufacturer Product Number | ACCKPR1417NLS14 | 
| Description | BOUTON ABS RD D13,5 H17,3 LS D6, | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Serrated Knob 1/4" Shaft with Line on Side Plastic Black | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay Sfernice | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Style | Cylindrical | |
| Type | Serrated | |
| Shaft Size | 1/4" | |
| Diameter | 0.580" (14.70mm) | |
| Height | 0.681" (17.30mm) | |
| Indicator | Line on Side | |
| Material | Plastic | |
| Color | Black | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.2.58000 | Fr.2.58 | 
| 5 | Fr.2.20400 | Fr.11.02 | 
| 10 | Fr.2.06600 | Fr.20.66 | 
| 25 | Fr.1.90800 | Fr.47.70 | 
| 50 | Fr.1.80280 | Fr.90.14 | 
| 200 | Fr.1.62510 | Fr.325.02 | 
| 400 | Fr.1.54995 | Fr.619.98 | 
| 600 | Fr.1.50965 | Fr.905.79 | 
| 1,000 | Fr.1.46244 | Fr.1,462.44 | 
| Unit Price without VAT: | Fr.2.58000 | 
|---|---|
| Unit Price with VAT: | Fr.2.78898 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland