
D2TO035C40000FRE3 | |
|---|---|
DigiKey Part Number | 716-D2TO035C40000FRE3-ND |
Manufacturer | |
Manufacturer Product Number | D2TO035C40000FRE3 |
Description | D2TO 35 C 4K 1% R500 E3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 kOhms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Non-Inductive |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.413" L x 0.346" W (10.50mm x 8.80mm) |
Tolerance | Height - Seated (Max) 0.189" (4.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.3.77124 | Fr.1,885.62 |
| Unit Price without VAT: | Fr.3.77124 |
|---|---|
| Unit Price with VAT: | Fr.4.07671 |

