
DTO025C1R000JRE3 | |
|---|---|
DigiKey Part Number | 716-DTO025C1R000JRE3TR-ND - Tape & Reel (TR) 716-DTO025C1R000JRE3CT-ND - Cut Tape (CT) 716-DTO025C1R000JRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTO025C1R000JRE3 |
Description | DTO 25 C 1U 5% R500 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.323" L x 0.287" W (8.20mm x 7.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.94000 | Fr.2.94 |
| 10 | Fr.2.16600 | Fr.21.66 |
| 25 | Fr.1.98960 | Fr.49.74 |
| 50 | Fr.1.88780 | Fr.94.39 |
| 100 | Fr.1.80660 | Fr.180.66 |
| 250 | Fr.1.77972 | Fr.444.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.67640 | Fr.838.20 |
| 1,000 | Fr.1.63832 | Fr.1,638.32 |
| 1,500 | Fr.1.61975 | Fr.2,429.62 |
| 2,500 | Fr.1.59959 | Fr.3,998.98 |
| 3,500 | Fr.1.58805 | Fr.5,558.18 |
| 5,000 | Fr.1.57712 | Fr.7,885.60 |
| Unit Price without VAT: | Fr.2.94000 |
|---|---|
| Unit Price with VAT: | Fr.3.17814 |

