
| LPS0600H3R00JB | |
|---|---|
| DigiKey Part Number | 716-LPS0600H3R00JB-ND | 
| Manufacturer | |
| Manufacturer Product Number | LPS0600H3R00JB | 
| Description | LPS 600 H 3U 5% BO15 E | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 3 Ohms ±5% 600W Thick Film Chassis Mount Resistor | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Resistance | 3 Ohms | |
| Tolerance | ±5% | |
| Power (Watts) | 600W | |
| Composition | Thick Film | |
| Temperature Coefficient | ±300ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Features | Non-Inductive | |
| Coating, Housing Type | - | |
| Mounting Feature | Screw Holes | |
| Size / Dimension | 2.362" L x 2.244" W (60.00mm x 57.00mm) | |
| Height - Seated (Max) | 1.055" (26.80mm) | |
| Lead Style | M4 Threaded | |
| Package / Case | Box | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.68.90000 | Fr.68.90 | 
| 15 | Fr.54.78733 | Fr.821.81 | 
| 30 | Fr.53.02600 | Fr.1,590.78 | 
| Unit Price without VAT: | Fr.68.90000 | 
|---|---|
| Unit Price with VAT: | Fr.74.48090 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland