1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M61P105KT20

DigiKey Part Number
716-M61P105KT20-ND
Manufacturer
Manufacturer Product Number
M61P105KT20
Description
61 P 1M 10% TU50 E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Vishay Sfernice
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
1 MOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3386G-1-105LFBourns Inc.753386G-1-105LF-NDFr.1.35000Parametric Equivalent
3386M-1-105LFBourns Inc.200118-3386M-1-105LF-NDFr.1.20000Parametric Equivalent
3386P-1-105Bourns Inc.1273386P-105-NDFr.1.69000Parametric Equivalent
3386Y-1-105Bourns Inc.194118-3386Y-1-105-NDFr.1.73000Parametric Equivalent
In-Stock: 600
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.1.80000Fr.1.80
10Fr.1.50000Fr.15.00
25Fr.1.39360Fr.34.84
50Fr.1.31780Fr.65.89
200Fr.1.17740Fr.235.48
400Fr.1.11258Fr.445.03
600Fr.1.07620Fr.645.72
1,000Fr.1.03201Fr.1,032.01
5,000Fr.0.90391Fr.4,519.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.1.80000
Unit Price with VAT:Fr.1.94580