
P16FNM472KA | |
|---|---|
DigiKey Part Number | 716-P16FNM472KA-ND |
Manufacturer | |
Manufacturer Product Number | P16FNM472KA |
Description | P16F NM 4K7 10% A BO E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Vishay Sfernice | Adjustment Type User Defined |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Box | Rotation 300° |
Part Status Active | Resistive Material Cermet |
Resistance (Ohms) 4.7k | Termination Style Solder Lug |
Tolerance ±10% | Actuator Type Knob |
Power (Watts) 1W | Actuator Length 0.709" (18.00mm) |
Built in Switch None | Actuator Diameter 0.866" (22.00mm) |
Number of Turns 1.0 | Bushing Thread M10 x 0.75 |
Features Sealed | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.866" Dia (22.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P16FNP472KA | Vishay Sfernice | 10 | 716-P16FNP472KA-ND | Fr.14.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.29.03000 | Fr.29.03 |
| 20 | Fr.22.75450 | Fr.455.09 |
| 40 | Fr.21.49675 | Fr.859.87 |
| 60 | Fr.20.79183 | Fr.1,247.51 |
| 100 | Fr.19.93560 | Fr.1,993.56 |
| 260 | Fr.18.42523 | Fr.4,790.56 |
| Unit Price without VAT: | Fr.29.03000 |
|---|---|
| Unit Price with VAT: | Fr.31.38143 |

