
RWST40370C2202JB02 | |
|---|---|
DigiKey Part Number | 716-RWST40370C2202JB02-ND |
Manufacturer | |
Manufacturer Product Number | RWST40370C2202JB02 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 450°C |
Packaging Box | Mounting Feature Brackets (not included) |
Part Status Active | Size / Dimension 1.772" Dia x 14.567" L (45.00mm x 370.00mm) |
Resistance 22 kOhms | Lead Style Solder Lugs |
Tolerance ±5% | Package / Case Radial, Tubular |
Power (Watts) 500W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | Fr.605.14000 | Fr.1,210.28 |
| Unit Price without VAT: | Fr.605.14000 |
|---|---|
| Unit Price with VAT: | Fr.654.15634 |

