
RCMT0225202DES03 | |
---|---|
DigiKey Part Number | 716-RCMT0225202DES03-ND |
Manufacturer | |
Manufacturer Product Number | RCMT0225202DES03 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 252 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.264" L (2.50mm x 6.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.72.43000 | Fr.72.43 |
10 | Fr.53.80300 | Fr.538.03 |
30 | Fr.47.89833 | Fr.1,436.95 |
50 | Fr.45.63180 | Fr.2,281.59 |
100 | Fr.42.96220 | Fr.4,296.22 |
Unit Price without VAT: | Fr.72.43000 |
---|---|
Unit Price with VAT: | Fr.78.29683 |