
RCMT0280600BES03 | |
|---|---|
DigiKey Part Number | 716-RCMT0280600BES03-ND |
Manufacturer | |
Manufacturer Product Number | RCMT0280600BES03 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.264" L (2.50mm x 6.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.73.10000 | Fr.73.10 |
| 10 | Fr.54.31300 | Fr.543.13 |
| 30 | Fr.48.35933 | Fr.1,450.78 |
| 50 | Fr.46.07400 | Fr.2,303.70 |
| 100 | Fr.43.38220 | Fr.4,338.22 |
| Unit Price without VAT: | Fr.73.10000 |
|---|---|
| Unit Price with VAT: | Fr.79.02110 |

