
RCMT05147R0FHA20 | |
|---|---|
DigiKey Part Number | 716-RCMT05147R0FHA20CT-ND - Cut Tape (CT) 716-RCMT05147R0FHA20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCMT05147R0FHA20 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 147 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.144" Dia x 0.409" L (3.66mm x 10.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.24.04000 | Fr.24.04 |
| 10 | Fr.17.21000 | Fr.172.10 |
| 25 | Fr.15.36560 | Fr.384.14 |
| 50 | Fr.14.21200 | Fr.710.60 |
| 100 | Fr.13.74180 | Fr.1,374.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.13.83000 | Fr.6,915.00 |
| Unit Price without VAT: | Fr.24.04000 |
|---|---|
| Unit Price with VAT: | Fr.25.98724 |

