
T73YP201KT20 | |
|---|---|
DigiKey Part Number | 716-T73YP201KT20-ND |
Manufacturer | |
Manufacturer Product Number | T73YP201KT20 |
Description | TRIMMER 200 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.276" x 0.260" Face (7.00mm x 6.60mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.10000 | Fr.1.10 |
| 10 | Fr.0.91500 | Fr.9.15 |
| 25 | Fr.0.85080 | Fr.21.27 |
| 50 | Fr.0.80480 | Fr.40.24 |
| 100 | Fr.0.76100 | Fr.76.10 |
| 250 | Fr.0.70644 | Fr.176.61 |
| 500 | Fr.0.66760 | Fr.333.80 |
| 1,000 | Fr.0.63077 | Fr.630.77 |
| 5,000 | Fr.0.55259 | Fr.2,762.95 |
| Unit Price without VAT: | Fr.1.10000 |
|---|---|
| Unit Price with VAT: | Fr.1.18910 |

