
TS3YJ201MR15 | |
|---|---|
DigiKey Part Number | 716-1176-2-ND - Tape & Reel (TR) 716-1176-1-ND - Cut Tape (CT) 716-1176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3YJ201MR15 |
Description | TRIMMER 200OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS3YJ201MR15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.86000 | Fr.1.86 |
| 10 | Fr.1.57100 | Fr.15.71 |
| 25 | Fr.1.46640 | Fr.36.66 |
| 50 | Fr.1.39120 | Fr.69.56 |
| 100 | Fr.1.31950 | Fr.131.95 |
| 250 | Fr.1.23000 | Fr.307.50 |
| 500 | Fr.1.16604 | Fr.583.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.93947 | Fr.939.47 |
| 2,000 | Fr.0.89037 | Fr.1,780.74 |
| 3,000 | Fr.0.86279 | Fr.2,588.37 |
| 5,000 | Fr.0.83700 | Fr.4,185.00 |
| Unit Price without VAT: | Fr.1.86000 |
|---|---|
| Unit Price with VAT: | Fr.2.01066 |

