Similar
Similar
Similar

DG411LDY | |
|---|---|
DigiKey Part Number | DG411LDY-ND |
Manufacturer | |
Manufacturer Product Number | DG411LDY |
Description | IC SWITCH SPST-NCX4 17OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 17Ohm 16-SOIC |
Datasheet | Datasheet |
Category | -3db Bandwidth 280MHz |
Manufacturer Vishay Siliconix | Charge Injection 5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF, 6pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NC | Crosstalk -95dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 17Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 2.7V ~ 12V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±3V ~ 6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 19ns, 12ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG411CY+ | Analog Devices Inc./Maxim Integrated | 104 | DG411CY+-ND | Fr.6.24000 | Similar |
| DG411CY+T | Analog Devices Inc./Maxim Integrated | 0 | DG411CY+T-ND | Fr.4.00686 | Similar |
| DG411DY+ | Analog Devices Inc./Maxim Integrated | 870 | DG411DY+-ND | Fr.6.26000 | Similar |
| DG411DY+T | Analog Devices Inc./Maxim Integrated | 3,368 | 175-DG411DY+TCT-ND | Fr.6.26000 | Similar |
| DG411DYZ | Renesas Electronics Corporation | 2,381 | DG411DYZ-ND | Fr.2.38000 | Similar |



