Parametric Equivalent

DG411LEDQ-GE3 | |
|---|---|
DigiKey Part Number | DG411LEDQ-GE3-ND |
Manufacturer | |
Manufacturer Product Number | DG411LEDQ-GE3 |
Description | IC SW SPST-NCX4 26OHM 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 26Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 50ns, 30ns |
Manufacturer Vishay Siliconix | Charge Injection 6.6pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF, 6pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NC | Crosstalk -114dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 26Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 3V ~ 16V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±3V ~ 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG411LEDQ-T1-GE3 | Vishay Siliconix | 4,976 | DG411LEDQ-T1-GE3CT-ND | Fr.1.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.59000 | Fr.1.59 |
| 10 | Fr.1.17200 | Fr.11.72 |
| 25 | Fr.1.06800 | Fr.26.70 |
| 100 | Fr.0.95340 | Fr.95.34 |
| 360 | Fr.0.88042 | Fr.316.95 |
| 720 | Fr.0.85061 | Fr.612.44 |
| 1,080 | Fr.0.83569 | Fr.902.55 |
| 2,520 | Fr.0.80947 | Fr.2,039.86 |
| 5,040 | Fr.0.79222 | Fr.3,992.79 |
| Unit Price without VAT: | Fr.1.59000 |
|---|---|
| Unit Price with VAT: | Fr.1.71879 |


