Similar
Similar
Similar
Similar
Similar

DG444DJ | |
|---|---|
DigiKey Part Number | DG444DJVSI-ND |
Manufacturer | |
Manufacturer Product Number | DG444DJ |
Description | IC SWITCH SPST-NCX4 85OHM 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 85Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DG444DJ Models |
Category | Switch Time (Ton, Toff) (Max) 250ns, 140ns |
Manufacturer Vishay Siliconix | Charge Injection -1pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 4pF, 4pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NC | Crosstalk -100dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
On-State Resistance (Max) 85Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Voltage - Supply, Single (V+) 5V ~ 36V | Supplier Device Package 16-PDIP |
Voltage - Supply, Dual (V±) ±5V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG444BNZ | Analog Devices Inc. | 4 | ADG444BNZ-ND | Fr.3.52000 | Similar |
| DG411CJ+ | Analog Devices Inc./Maxim Integrated | 0 | 505-DG411CJ+-ND | Fr.10.37700 | Similar |
| DG411DJ+ | Analog Devices Inc./Maxim Integrated | 32 | DG411DJ+-ND | Fr.14.82000 | Similar |
| DG444CJ+ | Analog Devices Inc./Maxim Integrated | 68 | DG444CJ+-ND | Fr.8.96000 | Similar |
| DG444DJ+ | Analog Devices Inc./Maxim Integrated | 1,086 | DG444DJ+-ND | Fr.8.96000 | Similar |




