VS-72CPQ030PBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,416
Unit Price: Fr.6.38000
Datasheet
Diode Array 1 Pair Common Cathode 30 V 35A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-72CPQ030PBF

DigiKey Part Number
72CPQ030PBF-ND
Manufacturer
Manufacturer Product Number
VS-72CPQ030PBF
Description
DIODE ARR SCHOTT 30V 35A TO247AC
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 35A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
35A
Voltage - Forward (Vf) (Max) @ If
510 mV @ 35 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.9 mA @ 30 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes