Direct
Similar
Similar
Similar
Similar
Similar
Similar

IRFR120ZPBF | |
|---|---|
DigiKey Part Number | IRFR120ZPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFR120ZPBF |
Description | MOSFET N-CH 100V 8.7A DPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 8.7A (Tc) 35W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 190mOhm @ 5.2A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 310 pF @ 25 V |
FET Type | Power Dissipation (Max) 35W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR120NTRPBF | Infineon Technologies | 21,009 | IRFR120NPBFCT-ND | Fr.1.22000 | Direct |
| FDD1600N10ALZ | onsemi | 22,690 | FDD1600N10ALZCT-ND | Fr.1.29000 | Similar |
| FQD13N10TM | onsemi | 2,684 | FQD13N10TMCT-ND | Fr.1.11000 | Similar |
| IRFR120PBF | Vishay Siliconix | 4,201 | IRFR120PBF-ND | Fr.1.78000 | Similar |
| IRFR120TRLPBF | Vishay Siliconix | 0 | IRFR120LPBFCT-ND | Fr.1.78000 | Similar |




