IRFU4105ZTRR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: Fr.1.12000
Datasheet
IRFU110PBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFU4105ZTRR

DigiKey Part Number
IRFU4105ZTRR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFU4105ZTRR
Description
MOSFET N-CH 55V 30A TO251AA
Customer Reference
Detailed Description
N-Channel 55 V 30A (Tc) 48W (Tc) Through Hole TO-251AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
24.5mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
740 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
48W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-251AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.