Similar

IRFZ20 | |
|---|---|
DigiKey Part Number | IRFZ20-ND |
Manufacturer | |
Manufacturer Product Number | IRFZ20 |
Description | MOSFET N-CH 50V 15A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 50 V 15A (Tc) 40W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRFZ20 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 850 pF @ 25 V |
FET Type | Power Dissipation (Max) 40W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 50 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 100mOhm @ 10A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N0604N-S19-AY | Renesas Electronics Corporation | 3,905 | N0604N-S19-AY-ND | Fr.2.91000 | Similar |


