


IRL630STRL | |
|---|---|
DigiKey Part Number | IRL630STRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRL630STRL |
Description | MOSFET N-CH 200V 9A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 200 V 9A (Tc) 3.1W (Ta), 74W (Tc) Surface Mount TO-263 (D2PAK) |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±10V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1100 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.1W (Ta), 74W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 4V, 5V | Package / Case |
Rds On (Max) @ Id, Vgs 400mOhm @ 5.4A, 5V | Base Product Number |

