IRL640STRRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 32
Unit Price: Fr.3.28000
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: Fr.3.28000
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: Fr.0.67433
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: Fr.0.68113
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: Fr.0.71860
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


onsemi
In Stock: 642
Unit Price: Fr.2.09000
Datasheet

Similar


onsemi
In Stock: 1,892
Unit Price: Fr.2.48000
Datasheet

Similar


Infineon Technologies
In Stock: 1,481
Unit Price: Fr.1.89000
Datasheet

Similar


STMicroelectronics
In Stock: 8,697
Unit Price: Fr.1.59000
Datasheet
N-Channel 200 V 17A (Tc) 3.1W (Ta), 125W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 17A (Tc) 3.1W (Ta), 125W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-3

IRL640STRRPBF

DigiKey Part Number
742-IRL640STRRPBFTR-ND - Tape & Reel (TR)
742-IRL640STRRPBFCT-ND - Cut Tape (CT)
742-IRL640STRRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRL640STRRPBF
Description
MOSFET N-CH 200V 17A D2PAK
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 17A (Tc) 3.1W (Ta), 125W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
66 nC @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±10V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 25 V
FET Type
Power Dissipation (Max)
3.1W (Ta), 125W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
200 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
4V, 5V
Package / Case
Rds On (Max) @ Id, Vgs
180mOhm @ 10A, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRL640SPBFVishay Siliconix32IRL640SPBF-NDFr.3.28000Parametric Equivalent
IRL640STRLPBFVishay Siliconix0IRL640STRLPBFCT-NDFr.3.28000Parametric Equivalent
SIHL640S-GE3Vishay Siliconix0742-SIHL640S-GE3TR-NDFr.0.67433Parametric Equivalent
SIHL640STRL-GE3Vishay Siliconix0742-SIHL640STRL-GE3TR-NDFr.0.68113Parametric Equivalent
SIHL640STRR-GE3Vishay Siliconix0742-SIHL640STRR-GE3TR-NDFr.0.71860Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.28000Fr.3.28
10Fr.2.15200Fr.21.52
100Fr.1.51060Fr.151.06
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800Fr.1.17588Fr.940.70
1,600Fr.1.09780Fr.1,756.48
2,400Fr.1.05804Fr.2,539.30
4,000Fr.1.03120Fr.4,124.80
Manufacturers Standard Package
Unit Price without VAT:Fr.3.28000
Unit Price with VAT:Fr.3.54568