
IRLI520GPBF | |
|---|---|
DigiKey Part Number | 742-IRLI520GPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRLI520GPBF |
Description | MOSFET N-CH 100V 7.2A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 7.2A (Tc) 37W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 5 V |
Packaging Tube | Vgs (Max) ±10V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 490 pF @ 25 V |
FET Type | Power Dissipation (Max) 37W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 5V | Package / Case |
Rds On (Max) @ Id, Vgs 270mOhm @ 4.3A, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF520PBF | Vishay Siliconix | 2,300 | IRF520PBF-ND | Fr.1.39000 | MFR Recommended |


