SI1062X-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1013X-T1-GE3

DigiKey Part Number
SI1013X-T1-GE3TR-ND - Tape & Reel (TR)
SI1013X-T1-GE3CT-ND - Cut Tape (CT)
SI1013X-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI1013X-T1-GE3
Description
MOSFET P-CH 20V 350MA SC89-3
Customer Reference
Detailed Description
P-Channel 20 V 350mA (Ta) 250mW (Ta) Surface Mount SC-89-3
Datasheet
 Datasheet
EDA/CAD Models
SI1013X-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
1.2Ohm @ 350mA, 4.5V
Vgs(th) (Max) @ Id
450mV @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
1.5 nC @ 4.5 V
Vgs (Max)
±6V
FET Feature
-
Power Dissipation (Max)
250mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-89-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.55000Fr.0.55
10Fr.0.34000Fr.3.40
100Fr.0.21850Fr.21.85
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.55000Fr.0.55
10Fr.0.34000Fr.3.40
100Fr.0.21850Fr.21.85
500Fr.0.16588Fr.82.94
1,000Fr.0.14892Fr.148.92
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.0.55000
Unit Price with VAT:Fr.0.59455