
SI2316BDS-T1-E3 | |
|---|---|
DigiKey Part Number | SI2316BDS-T1-E3TR-ND - Tape & Reel (TR) SI2316BDS-T1-E3CT-ND - Cut Tape (CT) SI2316BDS-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2316BDS-T1-E3 |
Description | MOSFET N-CH 30V 4.5A SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.5A (Tc) 1.25W (Ta), 1.66W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 3.9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta), 1.66W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.76000 | Fr.0.76 |
| 10 | Fr.0.47500 | Fr.4.75 |
| 100 | Fr.0.30940 | Fr.30.94 |
| 500 | Fr.0.23796 | Fr.118.98 |
| 1,000 | Fr.0.21493 | Fr.214.93 |
| Unit Price without VAT: | Fr.0.76000 |
|---|---|
| Unit Price with VAT: | Fr.0.82156 |



