SI3442CDV-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 68,021
Unit Price: Fr.0.44000
Datasheet

Similar


onsemi
In Stock: 4,258
Unit Price: Fr.0.90000
Datasheet

Similar


onsemi
In Stock: 26,092
Unit Price: Fr.0.46000
Datasheet

Similar


Infineon Technologies
In Stock: 9,612
Unit Price: Fr.0.46000
Datasheet

Similar


onsemi
In Stock: 846
Unit Price: Fr.0.98000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,523
Unit Price: Fr.0.88000
Datasheet

Similar


Rohm Semiconductor
In Stock: 23,324
Unit Price: Fr.0.54000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,983
Unit Price: Fr.0.74000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,540
Unit Price: Fr.0.57000
Datasheet

Similar


Rohm Semiconductor
In Stock: 8,990
Unit Price: Fr.0.86000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,277
Unit Price: Fr.0.54000
Datasheet

Similar


STMicroelectronics
In Stock: 10,626
Unit Price: Fr.0.66000
Datasheet
DG447DV-T1-E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3442CDV-T1-GE3

DigiKey Part Number
SI3442CDV-T1-GE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI3442CDV-T1-GE3
Description
MOSFET N-CH 20V 8A 6TSOP
Customer Reference
Detailed Description
N-Channel 20 V 8A (Tc) 1.7W (Ta), 2.7W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
27mOhm @ 6.5A, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
335 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.7W (Ta), 2.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes