DG447DV-T1-E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3499DV-T1-GE3

DigiKey Part Number
SI3499DV-T1-GE3TR-ND - Tape & Reel (TR)
SI3499DV-T1-GE3CT-ND - Cut Tape (CT)
SI3499DV-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3499DV-T1-GE3
Description
MOSFET P-CH 8V 5.3A 6TSOP
Customer Reference
Detailed Description
P-Channel 8 V 5.3A (Ta) 1.1W (Ta) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
8 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
23mOhm @ 7A, 4.5V
Vgs(th) (Max) @ Id
750mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 4.5 V
Vgs (Max)
±5V
FET Feature
-
Power Dissipation (Max)
1.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 201
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.22000Fr.1.22
10Fr.0.77400Fr.7.74
100Fr.0.51530Fr.51.53
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.22000Fr.1.22
10Fr.0.77400Fr.7.74
100Fr.0.51530Fr.51.53
500Fr.0.40438Fr.202.19
1,000Fr.0.36870Fr.368.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.1.22000
Unit Price with VAT:Fr.1.31882