SI9407BDY-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4943BDY-T1-E3

DigiKey Part Number
SI4943BDY-T1-E3TR-ND - Tape & Reel (TR)
SI4943BDY-T1-E3CT-ND - Cut Tape (CT)
SI4943BDY-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4943BDY-T1-E3
Description
MOSFET 2P-CH 20V 6.3A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 20V 6.3A 1.1W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
6.3A
Rds On (Max) @ Id, Vgs
19mOhm @ 8.4A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
1.1W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.2.25000Fr.2.25
10Fr.1.45400Fr.14.54
100Fr.1.00070Fr.100.07
Unit Price without VAT:Fr.2.25000
Unit Price with VAT:Fr.2.43225