SI9407BDY-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4948BEY-T1-E3

DigiKey Part Number
SI4948BEY-T1-E3TR-ND - Tape & Reel (TR)
SI4948BEY-T1-E3CT-ND - Cut Tape (CT)
SI4948BEY-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4948BEY-T1-E3
Description
MOSFET 2P-CH 60V 2.4A 8SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 2.4A 1.4W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SI4948BEY-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
2.4A
Rds On (Max) @ Id, Vgs
120mOhm @ 3.1A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
1.4W
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,835
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.49000Fr.1.49
10Fr.0.94700Fr.9.47
100Fr.0.63710Fr.63.71
500Fr.0.50436Fr.252.18
1,000Fr.0.46512Fr.465.12
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.41228Fr.1,030.70
5,000Fr.0.38685Fr.1,934.25
7,500Fr.0.38000Fr.2,850.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.49000
Unit Price with VAT:Fr.1.61069