4-xFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8425DB-T1-E1

DigiKey Part Number
SI8425DB-T1-E1TR-ND - Tape & Reel (TR)
SI8425DB-T1-E1CT-ND - Cut Tape (CT)
SI8425DB-T1-E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8425DB-T1-E1
Description
MOSFET P-CH 20V 4WLCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 5.9A (Ta) 1.1W (Ta), 2.7W (Tc) Surface Mount 4-WLCSP (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
SI8425DB-T1-E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
23mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
2800 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.1W (Ta), 2.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
4-WLCSP (1.6x1.6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,281
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.70000Fr.0.70
10Fr.0.47500Fr.4.75
100Fr.0.30940Fr.30.94
500Fr.0.23796Fr.118.98
1,000Fr.0.21493Fr.214.93
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.16296Fr.488.88
6,000Fr.0.16002Fr.960.12
9,000Fr.0.15708Fr.1,413.72
15,000Fr.0.15502Fr.2,325.30
21,000Fr.0.15003Fr.3,150.63
30,000Fr.0.15000Fr.4,500.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.70000
Unit Price with VAT:Fr.0.75670