
SIA850DJ-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA850DJ-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIA850DJ-T1-GE3 |
Description | MOSFET N-CH 190V 950MA PPAK |
Customer Reference | |
Detailed Description | N-Channel 190 V 950mA (Tc) 1.9W (Ta), 7W (Tc) Surface Mount PowerPAK® SC-70-6 Dual |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 190 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 3.8Ohm @ 360mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.5 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 90 pF @ 100 V | |
FET Feature | Schottky Diode (Isolated) | |
Power Dissipation (Max) | 1.9W (Ta), 7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 Dual | |
Package / Case | ||
Base Product Number |

