
SIA446DJ-T1-GE3 | |
---|---|
DigiKey Part Number | SIA446DJ-T1-GE3TR-ND - Tape & Reel (TR) SIA446DJ-T1-GE3CT-ND - Cut Tape (CT) SIA446DJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA446DJ-T1-GE3 |
Description | MOSFET N-CH 150V 7.7A PPAK SC70 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 7.7A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SIA446DJ-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 177mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 230 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 19W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.81000 | Fr.0.81 |
10 | Fr.0.50300 | Fr.5.03 |
100 | Fr.0.32820 | Fr.32.82 |
500 | Fr.0.25300 | Fr.126.50 |
1,000 | Fr.0.22877 | Fr.228.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.20541 | Fr.616.23 |
6,000 | Fr.0.18346 | Fr.1,100.76 |
9,000 | Fr.0.17458 | Fr.1,571.22 |
15,000 | Fr.0.16571 | Fr.2,485.65 |
21,000 | Fr.0.16496 | Fr.3,464.16 |
Unit Price without VAT: | Fr.0.81000 |
---|---|
Unit Price with VAT: | Fr.0.87561 |