
SIB441EDK-T1-GE3 | |
|---|---|
DigiKey Part Number | SIB441EDK-T1-GE3TR-ND - Tape & Reel (TR) SIB441EDK-T1-GE3CT-ND - Cut Tape (CT) SIB441EDK-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIB441EDK-T1-GE3 |
Description | MOSFET P-CH 12V 9A PPAK SC75-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 9A (Tc) 2.4W (Ta), 13W (Tc) Surface Mount PowerPAK® SC-75-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 25.5mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1180 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta), 13W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-75-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.48000 | Fr.0.48 |
| 10 | Fr.0.35100 | Fr.3.51 |
| 100 | Fr.0.22710 | Fr.22.71 |
| 500 | Fr.0.17270 | Fr.86.35 |
| 1,000 | Fr.0.15514 | Fr.155.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.13281 | Fr.398.43 |
| 6,000 | Fr.0.12155 | Fr.729.30 |
| 9,000 | Fr.0.11088 | Fr.997.92 |
| 15,000 | Fr.0.10878 | Fr.1,631.70 |
| 21,000 | Fr.0.10556 | Fr.2,216.76 |
| 30,000 | Fr.0.10185 | Fr.3,055.50 |
| 75,000 | Fr.0.10000 | Fr.7,500.00 |
| Unit Price without VAT: | Fr.0.48000 |
|---|---|
| Unit Price with VAT: | Fr.0.51888 |

